The Micron N25Q016A11ESC40F TR is a 16Mb NOR FLASH memory device with a maximum operating frequency of 108MHz. It features a SPI interface and is available in a SOIC package. The device operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Micron N25Q016A11ESC40F TR technical specifications.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q016A11ESC40F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.