Micron N25Q032A13ESCA0F TR technical specifications.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A13ESCA0F TR to view detailed technical specifications.
No datasheet is available for this part.