Micron N25Q032A13EV7A0 technical specifications.
| Frequency | 108MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q032A13EV7A0 to view detailed technical specifications.
No datasheet is available for this part.