
64Mb NOR Flash memory with a 1.8V operating voltage, featuring a 108MHz synchronous SPI interface and a fast 7ns access time. This integrated circuit offers 64M x 1 bit density, an 8-bit word size, and a 256B page size. Packaged in a RoHS compliant SOIC with a 0.208-inch body, it operates across a temperature range of -40°C to 85°C.
Micron N25Q064A11ESE40F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 108MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.49mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Width | 5.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A11ESE40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
