
64Mb SPI NOR Flash memory with 8ns access time and 108MHz frequency. Features a 1.8V operating voltage, 1.7V to 2V supply range, and 20mA supply current. Packaged in a RoHS compliant SOIC with dimensions of 5.49mm length and 5.49mm width. Ideal for embedded systems requiring non-volatile storage.
Micron N25Q064A11ESE40G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 108MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.49mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Width | 5.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A11ESE40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
