NOR Flash Serial 3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit Tray
Micron N25Q064A13E1241E technical specifications.
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13E1241E to view detailed technical specifications.
No datasheet is available for this part.