Flash, 64MX1, PBGA24, TBGA-24
Micron N25Q064A13E1241F technical specifications.
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13E1241F to view detailed technical specifications.
No datasheet is available for this part.