16MX4 NOR FLASH PLASTIC IND TEMP PBF TBGA 3.0V SYNCH/PAGE RE
Micron N25Q064A13E1247F technical specifications.
| Density | 64Mb |
| Frequency | 108MHz |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q064A13E1247F to view detailed technical specifications.
No datasheet is available for this part.