
64Mb NOR Flash memory with SPI serial interface, featuring a 7ns access time and operating at up to 108MHz. This surface mount component, housed in an 8-pin SOIC package, supports a voltage range of 2.7V to 3.6V and a maximum supply current of 20mA. It offers a page size of 256B and is RoHS compliant, suitable for operation between -40°C and 85°C.
Micron N25Q064A13ESE40F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 108MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.49mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 5.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13ESE40F to view detailed technical specifications.
No datasheet is available for this part.
