Micron N25Q064A13ESEC0E technical specifications.
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13ESEC0E to view detailed technical specifications.
No datasheet is available for this part.