The Micron N25Q064A13ESFH0E is a 64Mb non-volatile NOR flash memory device with a 1-bit address bus and a maximum operating frequency of 108MHz. It is available in a surface mount SOIC package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and has a voltage rating of 2.7V.
Micron N25Q064A13ESFH0E technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 256B |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13ESFH0E to view detailed technical specifications.
No datasheet is available for this part.