This 64Mb non-volatile FLASH memory operates at a voltage of 2.7V and a frequency of 108MHz. It is packaged in a surface mount TBGA package and is suitable for use in temperatures ranging from -40°C to 85°C. The memory is available in a tray packaging format and is not RoHS compliant.
Micron N25Q064A13EV140 technical specifications.
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q064A13EV140 to view detailed technical specifications.
No datasheet is available for this part.