NOR Flash Serial-SPI 3V 64M-bit 64M/32M/16M x 1bit/2bit/4bit DIE
Micron N25Q064A13EV741 technical specifications.
| Address Bus Width | 24b |
| Package/Case | DIE |
| Density | 64Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Page Size | 256B |
| Radiation Hardening | No |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q064A13EV741 to view detailed technical specifications.
No datasheet is available for this part.