
The Micron N25Q128A11BF840F is a 128Mb NOR FLASH IC with an access time of 7ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.8V, with a minimum supply voltage of 1.7V and a maximum supply voltage of 2V. The device is mounted using surface mount technology and is available in a tape and reel packaging format. It is RoHS compliant and has a supply current of 20mA.
Micron N25Q128A11BF840F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A11BF840F to view detailed technical specifications.
No datasheet is available for this part.
