
128Mb NOR Flash memory with SPI serial interface, operating at 108MHz. Features a 1.8V supply voltage, 7ns maximum access time, and 8-bit word size. Packaged in a RoHS compliant SOIC package with dimensions of 5.49mm length and 5.49mm width. Suitable for applications requiring non-volatile storage with a wide operating temperature range of -40°C to 85°C.
Micron N25Q128A11ESE40G technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 128Mb |
| Frequency | 108MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.49mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Width | 5.49mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A11ESE40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
