Micron N25Q128A13B1241F technical specifications.
| Package/Case | TBGA |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13B1241F to view detailed technical specifications.
No datasheet is available for this part.