
The Micron N25Q128A13BF840F is a 128Mb flash memory IC with a maximum operating frequency of 108MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.7V. The device is available in a surface mount HVSON-8 package and is RoHS compliant.
Micron N25Q128A13BF840F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13BF840F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
