The N25Q128A13E1241F is a 128Mb FLASH memory device from Micron, operating at a frequency of 108MHz. It supports SPI and serial interfaces, and is packaged in a TBGA package type. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Micron N25Q128A13E1241F technical specifications.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13E1241F to view detailed technical specifications.
No datasheet is available for this part.