The N25Q128A13E12A0F is a 128Mb NOR flash memory from Micron, featuring a maximum access time of 7ns and a maximum operating frequency of 108MHz. It operates within a voltage range of 2.7V to 3.6V and has a maximum operating temperature of 125°C. The memory is packaged in a TBGA package and is mounted using a surface mount process. It is RoHS compliant and has a maximum supply current of 20mA.
Micron N25Q128A13E12A0F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13E12A0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.