The Micron N25Q128A13E12A0F TR is a 128Mb NOR FLASH memory device with a maximum operating frequency of 108MHz. It supports SPI and serial interfaces and is packaged in a TBGA package. The device operates over a temperature range of -40°C to 125°C. It is designed for surface mount applications and is supplied on tape and reel.
Micron N25Q128A13E12A0F TR technical specifications.
| Package/Case | TBGA |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13E12A0F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.