IC FLASH 128MBIT 108MHZ 24TBGA
Micron N25Q128A13E1440F TR technical specifications.
| Package/Case | TBGA |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13E1440F TR to view detailed technical specifications.
No datasheet is available for this part.