The Micron N25Q128A13E1441F TR is a 128Mb NOR FLASH IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 108MHz and supports SPI and serial interfaces. The device is packaged in a TBGA package and is designed for surface mount applications.
Micron N25Q128A13E1441F TR technical specifications.
| Package/Case | TBGA |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13E1441F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.