Micron N25Q128A13EF740F TR technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13EF740F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.