
The Micron N25Q128A13EF840F is a 128Mb NOR FLASH IC with a maximum operating frequency of 108MHz and a page size of 256B. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is mounted on the surface and packaged in a tape and reel format. It is RoHS compliant and has a maximum supply current of 20mA.
Micron N25Q128A13EF840F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13EF840F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
