The N25Q128A13ESEH0E is a 128Mb non-volatile flash memory device from Micron, featuring a maximum operating frequency of 108MHz and a maximum supply voltage of 3.6V. It is available in a SOIC package and is designed to operate within a temperature range of -40°C to 85°C. This device is suitable for use in a variety of applications, including those that require high-speed data transfer and storage. The N25Q128A13ESEH0E is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Micron N25Q128A13ESEH0E technical specifications.
| Package/Case | SOIC |
| Density | 128Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13ESEH0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.