The N25Q128A13TF840F is a 128Mb SPI NOR flash memory from Micron, featuring an access time of 7ns and a maximum operating temperature of 85°C. This device operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 20mA. It is available in a surface mount package and is compliant with RoHS regulations.
Micron N25Q128A13TF840F technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Density | 128Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q128A13TF840F to view detailed technical specifications.
No datasheet is available for this part.