The N25Q256A11E1240F is a 256Mb NOR flash memory device with a maximum operating frequency of 108MHz. It operates within a supply voltage range of 1.7V to 2V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount TBGA package and is suitable for use in a variety of applications. The N25Q256A11E1240F is a RoHS compliant device and is available in tape and reel packaging.
Micron N25Q256A11E1240F technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q256A11E1240F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.