IC FLASH 256MBIT 108MHZ 8VPDFN
Micron N25Q256A11EF840F TR technical specifications.
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q256A11EF840F TR to view detailed technical specifications.
No datasheet is available for this part.