Micron N25Q256A13E1241F technical specifications.
| Density | 256Mb |
| Frequency | 108MHz |
| RoHS Compliant | No |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N25Q256A13E1241F to view detailed technical specifications.
No datasheet is available for this part.