The N25Q256A13EF840F is a 256Mb SPI NOR Flash memory with a maximum operating frequency of 108MHz and a maximum supply voltage of 3.6V. It features a 256B page size and operates at a minimum supply voltage of 2.7V. The device is designed for surface mount applications and is available in a tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The N25Q256A13EF840F is RoHS compliant and has a maximum supply current of 20mA.
Micron N25Q256A13EF840F technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 25b |
| Density | 256Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q256A13EF840F to view detailed technical specifications.
No datasheet is available for this part.