
256M-bit NOR Flash memory with Serial (SPI, Dual SPI, Quad SPI) interface, supporting 3V/3.3V operation. Features 8ns maximum access time, 32M words x 4-bit organization, and a synchronous timing type. Automotive-grade component housed in an 8-pin VPDFN EP surface-mount package (6x8x0.95mm) with 1.27mm pin pitch. Includes boot block functionality with configurable location (bottom/top) and operates across a -40°C to 125°C temperature range.
Micron N25Q256A13EF8A0F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VPDFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 6 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Maximum Operating Current | 20mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 32M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 32bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 4bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron N25Q256A13EF8A0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.