The N25Q256A13EF8A0F TR is a 256Mb non-volatile NOR FLASH memory device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 108MHz and supports SPI and serial interfaces. The device is packaged in a SOIC package and is mounted on the surface. It is available in tape and reel packaging.
Micron N25Q256A13EF8A0F TR technical specifications.
| Package/Case | SOIC |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q256A13EF8A0F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.