
The Micron N25Q256A13ESF40G is a 256Mb SPI NOR Flash memory with a maximum operating frequency of 108MHz and a supply voltage of 3.3V. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The memory has a maximum supply current of 20mA and is RoHS compliant. It is a non-volatile memory with a density of 256Mb and a page size of 256B.
Micron N25Q256A13ESF40G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 25b |
| Package/Case | SOIC |
| Density | 256Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q256A13ESF40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
