Micron N25Q512A11GSF40F technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 32b |
| Package/Case | SOP |
| Density | 512Mb |
| Frequency | 108MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 1.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron N25Q512A11GSF40F to view detailed technical specifications.
No datasheet is available for this part.