Micron N25Q512A13G1240F technical specifications.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 512Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron N25Q512A13G1240F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.