
512Mb NOR Flash memory with a synchronous SPI interface, offering a 108MHz frequency and a fast 5ns access time. This surface mount component features a 16-lead SOIC package (0.300 inch width) and operates from a 2.7V to 3.6V supply voltage. Ideal for embedded systems, it provides non-volatile storage with a 256B page size.
Micron N25Q512A13GSF40G technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 512Mb |
| Frequency | 108MHz |
| Height | 2.5mm |
| Interface | SPI, Serial |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron N25Q512A13GSF40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.