Micron N25Q512A83GSF40F technical specifications.
| Package/Case | SOP |
| Density | 512Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron N25Q512A83GSF40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.