Micron N25Q512A83GSFA0F technical specifications.
| Package/Case | SOIC |
| Density | 512Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron N25Q512A83GSFA0F to view detailed technical specifications.
No datasheet is available for this part.