Micron N25W032A11EF640E technical specifications.
| Density | 32Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25W032A11EF640E to view detailed technical specifications.
No datasheet is available for this part.