The Micron N25W064A11EF640E is a 64Mb non-volatile FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates at a voltage of 1.7V and features a density of 64Mb. The device is packaged in a tray and is designed for surface mount applications.
Micron N25W064A11EF640E technical specifications.
| Density | 64Mb |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron N25W064A11EF640E to view detailed technical specifications.
No datasheet is available for this part.