
The Micron N2M400FDB311A3CE is a 32Gb non-volatile SPI/MMC controller operating at 3.3V with a maximum frequency of 52MHz. It is packaged in a LBGA package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Micron N2M400FDB311A3CE technical specifications.
| Package/Case | LBGA |
| Density | 4GB |
| Frequency | 52MHz |
| Interface | SPI, MMC |
| Max Operating Temperature | 85°C |
| Memory Size | 32Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 588 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron N2M400FDB311A3CE to view detailed technical specifications.
No datasheet is available for this part.
