Micron N2M400FDB311A3CF technical specifications.
| Package/Case | LBGA |
| Density | 4GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N2M400FDB311A3CF to view detailed technical specifications.
No datasheet is available for this part.