Micron N2M400GDB321A3CE technical specifications.
| Density | 8GB |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron N2M400GDB321A3CE to view detailed technical specifications.
No datasheet is available for this part.