This 16GB 128Gb non-volatile FLASH IC operates at a frequency of 52MHz and has a maximum operating temperature of 85°C. The device is supplied at 3.3V and is packaged in a LBGA package type. The IC is designed to operate within a temperature range of -40°C to 85°C.
Micron N2M400HDB321A3CE technical specifications.
| Package/Case | LBGA |
| Density | 16GB |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron N2M400HDB321A3CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.