1G-bit NAND Flash memory with a parallel interface, featuring a 64M x 16 word organization. This surface-mount component utilizes a 63-pin VFBGA package with dimensions of 12mm x 9.5mm x 0.7mm (Max) and a 1.05mm (Max) seated plane height. Operating at a typical 1.8V supply, it offers a maximum access time of 25,000 ns and a maximum operating current of 15 mA. The memory architecture is sectored and asynchronous, with an address bus width of 27 bits and 16 bits per word. Operating temperature range is 0°C to 70°C.
Micron NAND01GR4B2BZA1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 63 |
| PCB | 63 |
| Package Length (mm) | 12 |
| Package Width (mm) | 9.5 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Gbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 25000ns |
| Number of Words | 64M |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 27bit |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron NAND01GR4B2BZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.