Micron NAND02GR3B2DZA6F technical specifications.
| Access Time | 25us |
| Address Bus Width | 8b |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND02GR3B2DZA6F to view detailed technical specifications.
No datasheet is available for this part.