Micron NAND02GW3B2DN6F technical specifications.
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND02GW3B2DN6F to view detailed technical specifications.
No datasheet is available for this part.