
4G-bit parallel NAND Flash memory, organized as 512M x 8 words, features a 1.8V operating voltage and a 30-bit address bus. This Thin Small Outline Package (TSOP) component utilizes a symmetrical, sectored architecture with asynchronous timing and a maximum access time of 25,000 ns. The 48-pin TSOP package, with a 0.5mm pin pitch, is designed for surface mounting and offers a maximum operating current of 15 mA. Operating within a temperature range of 0°C to 70°C, this lead-frame SMT component provides a reliable memory solution.
Micron NAND04GR3B2AN1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Gbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 25000ns |
| Number of Words | 512M |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 30bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron NAND04GR3B2AN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.