4G bit parallel NAND Flash memory, organized as 512M x 8 words, operates at 3.3V with a maximum access time of 25µs. This surface-mount integrated circuit features a 63-pin VFBGA package with dimensions of 12mm x 9.5mm x 0.7mm (max). The memory utilizes a sectored architecture with a 30-bit address bus and an 8-bit data bus, offering a maximum operating current of 30mA. Operating temperature range is 0°C to 70°C.
Micron NAND04GW3B2AZA1F technical specifications.
Download the complete datasheet for Micron NAND04GW3B2AZA1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.