Micron NAND04GW3B2CN6E technical specifications.
| Access Time | 25us |
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND04GW3B2CN6E to view detailed technical specifications.
No datasheet is available for this part.